Part Details for 0732540270 by Molex
Overview of 0732540270 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 0732540270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0732540270
|
Avnet Americas | QMA JACK STRAIGHT BLKD FOR 086 CABLE (Alt: 0732540270) Min Qty: 540 Package Multiple: 540 | 0 |
|
RFQ | |
DISTI #
MOL73254-0270
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73254-0270 | Americas - 0 in Stock |
|
$6.3209 / $7.2691 | Buy Now |
DISTI #
000000000007235258
|
Sager | QMA JACK STRAIGHT BLKD FOR 086 CABLE | 0 |
|
Buy Now |
Part Details for 0732540270
0732540270 CAD Models
0732540270 Part Data Attributes
|
0732540270
Molex
Buy Now
Datasheet
|
Compare Parts:
0732540270
Molex
RF SMA Connector, 1 Contact(s), Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Cable Types | RG-405 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Total Number of Contacts | 1 |