Part Details for 0732515230 by Molex
Results Overview of 0732515230 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0732515230 Information
0732515230 by Molex is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0732515230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0732515230-ND
|
DigiKey | SMA JACK R/A FOR IP66 FLAT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1243 In Stock |
|
$7.0287 / $11.4700 | Buy Now |
DISTI #
0732515230
|
Avnet Americas | SMA JACK R/A FOR IP66 FLAT - Bulk (Alt: 0732515230) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5280 / $6.6640 | Buy Now |
DISTI #
MOL73251-5230
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73251-5230 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73251-5230
|
TTI | RF Connectors / Coaxial Connectors SMA Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 804 In Stock |
|
$7.2800 / $11.3600 | Buy Now |
DISTI #
000000000006374442
|
Sager | RF Connectors / Coaxial Connectors SMA Min Qty: 1080 | 0 |
|
$10.4100 | Buy Now |