There are no models available for this part yet.
Overview of 0732510303 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0732510303 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0732510303-ND
|
DigiKey | CONN ADAPT JACK TO PLUG SMA Min Qty: 1 Lead time: 11 Weeks Container: Tray |
194 In Stock |
|
$11.8090 / $14.0900 | Buy Now | |
DISTI #
0732510303
|
Avnet Americas | Conn SMA Adapter F/PL 50Ohm RA Bag - Bulk (Alt: 0732510303) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Container: Bulk | 0 |
|
$8.6191 / $19.2719 | Buy Now | |
DISTI #
732510303
|
Avnet Americas | Conn SMA Adapter F/PL 50Ohm RA Bag (Alt: 732510303) RoHS: Compliant Min Qty: 240 Package Multiple: 80 | 0 |
|
RFQ | ||
DISTI #
MOL73251-0303
|
Heilind Electronics | SMA PLUG/SMA JACK RA ADAPTER 50 OHM | Americas - 0 in Stock |
|
$16.6712 / $16.9200 | Buy Now |
CAD Models for 0732510303 by Molex
Part Data Attributes for 0732510303 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Adapter Style
|
SMA-SMA
|
Body/Shell Style
|
PLUG-JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF RIGHT ANGLED ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|