Part Details for 0732510191 by Molex
Overview of 0732510191 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0732510191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0732510191-ND
|
DigiKey | CONN SMA PLUG R/A 50 OHM SOLDER Min Qty: 840 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5746 | Buy Now |
DISTI #
0732510191
|
Avnet Americas | Conn SMA PL 50Ohm RA Cable Mount Bag - Bulk (Alt: 0732510191) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5463 / $24.8913 | Buy Now |
DISTI #
MOL73251-0191
|
Heilind Electronics | SMA PLUG R/A CABLE RG 58 | Americas - 0 in Stock |
|
$30.0878 | Buy Now |
Part Details for 0732510191
0732510191 CAD Models
0732510191 Part Data Attributes
|
0732510191
Molex
Buy Now
Datasheet
|
Compare Parts:
0732510191
Molex
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLES: RG 141, RG 303, RG 58 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |