Part Details for 0732305402 by Molex
Overview of 0732305402 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0732305402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0732305402-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 36" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
224 In Stock |
|
$18.6869 / $25.2300 | Buy Now |
DISTI #
0732305402
|
Avnet Americas | RF / Coaxial Cable Assembly, N Type Plug to N Type Plug, LMR-240, 36 ft, 914.4 mm - Bulk (Alt: 0732305402) Min Qty: 200 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7173 / $22.9585 | Buy Now |
DISTI #
MOL73230-5402
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73230-5402 | Americas - 0 in Stock1800 On Order |
|
Buy Now |