There are no models available for this part yet.
Overview of 0732162710 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0732162710 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23-0732162710-ND
|
DigiKey | 50 OHM TNC(J) R/A PCB REC Min Qty: 1 Lead time: 13 Weeks Container: Bag |
2 In Stock |
|
$3.3876 / $4.7700 | Buy Now | |
DISTI #
0732162710
|
Avnet Americas | RF Connector TNC Jack 50Ohm Solder Right Angle Through Hole Bag - Bulk (Alt: 0732162710) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6042 / $6.7135 | Buy Now | |
DISTI #
MOL73216-2710
|
Heilind Electronics | 50 OHM TNC(J) R/A PCB REC | Americas - 0 in Stock |
|
$4.9913 / $5.8257 | Buy Now |