There are no models available for this part yet.
Overview of 0732161982 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0732161982 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM9536-ND
|
DigiKey | CONN TNC PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
120 In Stock |
|
$8.8750 / $15.6300 | Buy Now | |
DISTI #
0732161982
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 0732161982) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1206 / $10.3829 | Buy Now | |
DISTI #
MOL73216-1982
|
Heilind Electronics | TNC P STR,IP68,RG58,50 OHM, SINGLE BAGGED, NC/NR | Americas - 0 in Stock |
|
$7.7194 / $9.0099 | Buy Now | |
DISTI #
0732161982
|
Avnet Asia | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold (Alt: 0732161982) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 0732161982 by Molex
Part Data Attributes for 0732161982 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Connector Type
|
RF TNC CONNECTOR
|