Part Details for 0731713351 by Molex
Overview of 0731713351 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0731713351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0731713351
|
Avnet Americas | Conn BNC SKT 0Hz to 3GHz 75Ohm Solder RA Panel Mount Gold Over Nickel (Alt: 0731713351) RoHS: Compliant Min Qty: 600 Package Multiple: 40 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MOL73171-3351
|
Heilind Electronics | BNC JACK R/A PCB 75 OHMS | Americas - 0 in Stock |
|
$11.1425 / $11.3088 | Buy Now |
DISTI #
000000000007235045
|
Sager | BNC JACK R/A PCB 75 OHMS BULKHEAD 3 GHZ Min Qty: 600 | 0 |
|
$10.2700 / $10.6100 | Buy Now |