Part Details for 0731712741 by Molex
Overview of 0731712741 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0731712741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0731712741-ND
|
DigiKey | CONN MINI SMB JACK STR 75 OHM Min Qty: 1080 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.6105 | Buy Now |
DISTI #
0731712741
|
Avnet Americas | Conn Mini-BNC F 75Ohm Solder ST Edge Mount Gold Bag - Bulk (Alt: 0731712741) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Container: Bulk | 0 |
|
$2.2264 / $3.1016 | Buy Now |
DISTI #
MOL73171-2741
|
Heilind Electronics | MINI BNC JACK BULKHEAD ED NT 75 OHMS | Americas - 0 in Stock |
|
$2.2794 / $2.6605 | Buy Now |
Part Details for 0731712741
0731712741 CAD Models
0731712741 Part Data Attributes
|
0731712741
Molex
Buy Now
Datasheet
|
Compare Parts:
0731712741
Molex
RF BNC Connector, Female, Panel Mount, Board Mount, Surface Mount Terminal, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SURFACE MOUNT |