Part Details for 0731570060 by Molex
Overview of 0731570060 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0731570060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0731570060-ND
|
DigiKey | 1.85MM JACK TO 1.85MM JACK ADAPT Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$368.2810 / $409.2000 | Buy Now |
DISTI #
0731570060
|
Avnet Americas | 1.85MM JACK TO 1.85MM JACK ADAPTER - Bag (Alt: 0731570060) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$262.7000 / $448.3660 | Buy Now |
DISTI #
MOL73157-0060
|
Heilind Electronics | 1.85MM JACK TO 1.85MM JACK HI FREQ PREC TEST ADPTR | Americas - 3 in Stock |
|
$272.0588 / $415.5385 | Buy Now |
DISTI #
73157-0060
|
TTI | RF Adapters - In Series PRECISION TEST ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$309.1100 / $450.1700 | Buy Now |
DISTI #
MOL73157-0060
|
Interstate Connecting Components | 1.85MM JACK TO 1.85MM JACK HI FREQ PREC TEST ADPTR | 1 |
|
$297.9118 / $415.4462 | Buy Now |