Part Details for 0731570001 by Molex
Overview of 0731570001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0731570001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0731570001-ND
|
DigiKey | 1.85MM JACK,PCB,50 OHM,COMPRESSI Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
350 In Stock |
|
$60.0186 / $76.7200 | Buy Now |
DISTI #
0731570001
|
Avnet Americas | Conn 1.85mm Jack 50Ohm Solder ST Panel Mount Gold (Alt: 0731570001) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 11 Weeks, 0 Days | 0 |
|
$32.9364 / $63.7988 | Buy Now |
DISTI #
MOL73157-0001
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73157-0001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0731570001
|
Avnet Americas | Conn 1.85mm Jack 50Ohm Solder ST Panel Mount Gold (Alt: 0731570001) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 11 Weeks, 0 Days | 0 |
|
$32.9364 / $63.7988 | Buy Now |
DISTI #
0731570001
|
Avnet Asia | Conn 1.85mm Jack 50Ohm Solder ST Panel Mount Gold (Alt: 0731570001) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |