Part Details for 0731551470 by Molex
Results Overview of 0731551470 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0731551470 Information
0731551470 by Molex is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 0731551470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0731551470-ND
|
DigiKey | COAX CBL U.FL TO U.FL 6" Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1033 | Buy Now |
DISTI #
0731551470
|
Avnet Americas | CA MCRF21 PLUG X 2 1.32MM CABLE - Bulk (Alt: 0731551470) Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8365 / $1.0528 | Buy Now |
DISTI #
MOL73155-1470
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73155-1470 | Americas - 0 in Stock |
|
Buy Now |