Part Details for 0731335003 by Molex
Overview of 0731335003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0731335003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0731335003-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM PCB Min Qty: 864 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5774 | Buy Now |
DISTI #
0731335003
|
Avnet Americas | Conn BNC RCP 4GHz 50Ohm Solder ST Thru-Hole Gold Tray - Trays (Alt: 0731335003) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.8587 / $4.5854 | Buy Now |
DISTI #
MOL73133-5003
|
Heilind Electronics | BNC VERTICAL PCB 50 OHM BH | Americas - 0 in Stock |
|
$2.9644 / $3.9790 | Buy Now |
Part Details for 0731335003
0731335003 CAD Models
0731335003 Part Data Attributes
|
0731335003
Molex
Buy Now
Datasheet
|
Compare Parts:
0731335003
Molex
RF BNC Connector, Female, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |