Part Details for 0731160014 by Molex
Overview of 0731160014 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0731160014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9571-ND
|
DigiKey | COAX CBL U.FL TO CABLE Min Qty: 1 Lead time: 17 Weeks Container: Bag |
7740 In Stock |
|
$1.8875 / $3.2300 | Buy Now |
DISTI #
0731160014
|
Avnet Americas | Cable Assembly Coaxial 0.07m MCRF to Pigtail Bag - Bulk (Alt: 0731160014) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL73116-0014
|
Heilind Electronics | CA MCRF TO PIGTAIL 1.13MM CAB E H18 BLK | Americas - 0 in Stock |
|
$1.6678 / $1.9179 | Buy Now |
Part Details for 0731160014
0731160014 CAD Models
0731160014 Part Data Attributes
|
0731160014
Molex
Buy Now
Datasheet
|
Compare Parts:
0731160014
Molex
RF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.118 inch | |
Body Depth | 0.055 inch | |
Body Length | 0.208 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYESTER | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | WIRE | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |