Part Details for 0731010120 by Molex
Overview of 0731010120 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0731010120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5508-ND
|
DigiKey | CONN BNC RCPT R/A 75 OHM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bag |
11578 In Stock |
|
$2.1112 / $3.0000 | Buy Now |
DISTI #
0731010120
|
Avnet Americas | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tray - Trays (Alt: 0731010120) RoHS: Not Compliant Min Qty: 672 Package Multiple: 672 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.8112 / $2.9051 | Buy Now |
DISTI #
88M0359
|
Avnet Americas | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tray - Bulk (Alt: 88M0359) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$2.4700 | Buy Now |
DISTI #
MOL73101-0120
|
Heilind Electronics | BNC R/A PCB RECE. 75 OHM | Americas - 30 in Stock |
|
$1.9061 / $2.5209 | Buy Now |
DISTI #
73101-0120
|
TTI | RF Connectors / Coaxial Connectors RA JACK PCB BHD ULPR 75 ohm pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$2.1900 / $2.3500 | Buy Now |
DISTI #
MOL73101-0120
|
Interstate Connecting Components | BNC R/A PCB RECE. 75 OHM | 10 |
|
$1.9061 / $2.5209 | Buy Now |
Part Details for 0731010120
0731010120 CAD Models
0731010120 Part Data Attributes:
|
0731010120
Molex
Buy Now
Datasheet
|
Compare Parts:
0731010120
Molex
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |