Part Details for 0731010070 by Molex
Overview of 0731010070 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0731010070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0731010070-ND
|
DigiKey | CONN BNC RCPT R/A 75 OHM PCB Min Qty: 480 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7012 | Buy Now |
DISTI #
0731010070
|
Avnet Americas | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tray - Bulk (Alt: 0731010070) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9825 / $4.6546 | Buy Now |
DISTI #
MOL73101-0070
|
Heilind Electronics | BNC R/A PCB RECPT 75 OHM | Americas - 0 in Stock |
|
$2.9612 / $4.0866 | Buy Now |
Part Details for 0731010070
0731010070 CAD Models
0731010070 Part Data Attributes:
|
0731010070
Molex
Buy Now
Datasheet
|
Compare Parts:
0731010070
Molex
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | STEEL | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |