-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12986-ND
|
DigiKey | CONN BNC RCPT R/A 75 OHM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3051 / $4.2700 | Buy Now |
DISTI #
0731010040
|
Avnet Americas | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tray - Bulk (Alt: 0731010040) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8130 / $2.9078 | Buy Now |
DISTI #
MOL73101-0040
|
Heilind Electronics | BNC JACK R/A PCB RECEPT. 75 HM | Americas - 0 in Stock |
|
$1.9081 / $2.5233 | Buy Now |
DISTI #
73101-0040
|
TTI | RF Connectors / Coaxial Connectors RA JACK PCB BHD STD 75 ohm pbFree: Pb-Free Min Qty: 672 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$2.4300 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0731010040
Molex
Buy Now
Datasheet
|
Compare Parts:
0731010040
Molex
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |