Part Details for 0731000115 by Molex
Overview of 0731000115 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0731000115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8552-ND
|
DigiKey | CONN SMA RCPT R/A 50 OHM PCB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
4156 In Stock |
|
$3.3380 / $5.9600 | Buy Now |
DISTI #
0731000115
|
Avnet Americas | Conn SMA F 50Ohm RA Tray - Trays (Alt: 0731000115) RoHS: Compliant Min Qty: 3520 Package Multiple: 3520 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.2777 / $4.1548 | Buy Now |
DISTI #
MOL73100-0115
|
Heilind Electronics | SMA R/A PCB RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73100-0115
|
TTI | RF Connectors / Coaxial Connectors SMA R/A PCB RECEPTAC A R/A PCB RECEPTACL pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Each |
Americas - 880 In Stock |
|
$3.0600 / $3.5500 | Buy Now |
|
NexGen Digital | 60 |
|
RFQ |
Part Details for 0731000115
0731000115 CAD Models
0731000115 Part Data Attributes:
|
0731000115
Molex
Buy Now
Datasheet
|
Compare Parts:
0731000115
Molex
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |