-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5524-ND
|
DigiKey | CONN BNC RCPT R/A 50 OHM PCB Min Qty: 1 Lead time: 14 Weeks Container: Tray |
8527 In Stock |
|
$1.5135 / $2.8000 | Buy Now |
DISTI #
MOL73100-0105
|
Heilind Electronics | BNC JACK RA RECEPTACLE 50 HM | Americas - 0 in Stock |
|
$1.1154 / $1.4111 | Buy Now |
DISTI #
73100-0105
|
TTI | RF Connectors / Coaxial Connectors RA JACK PCB 50 Ohms pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0731000105
Molex
Buy Now
Datasheet
|
Compare Parts:
0731000105
Molex
BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |