-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5276-ND
|
DigiKey | CONN SMB RCPT R/A 50 OHM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tray |
7057 In Stock |
|
$4.5713 / $7.8400 | Buy Now |
DISTI #
0731000097
|
Avnet Americas | Conn SMB RCP 50Ohm Solder RA Thru-Hole Gold Tray - Trays (Alt: 0731000097) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 2481 |
|
$4.0514 | Buy Now |
DISTI #
MOL73100-0097
|
Heilind Electronics | SMB PCB R/A 50 OHMS | Americas - 0 in Stock |
|
$4.1341 / $4.8252 | Buy Now |
DISTI #
73100-0097
|
TTI | RF Connectors / Coaxial Connectors RA JACK PCB BHD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1196 In Stock |
|
$4.0000 / $5.0100 | Buy Now |
DISTI #
0731000097
|
Avnet Asia | Conn SMB RCP 50Ohm Solder RA Thru-Hole Gold Tray (Alt: 0731000097) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0731000097
Molex
Buy Now
Datasheet
|
Compare Parts:
0731000097
Molex
RF SMB Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |