Part Details for 0731000090 by Molex
Overview of 0731000090 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0731000090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5522-ND
|
DigiKey | CONN BNC RCPT R/A 50 OHM PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
738 In Stock |
|
$4.0527 / $6.2900 | Buy Now |
DISTI #
0731000090
|
Avnet Americas | Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold Tray - Trays (Alt: 0731000090) RoHS: Compliant Min Qty: 480 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL73100-0090
|
Heilind Electronics | BNC RA PCB REC 50 OHMS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000000039862
|
Sager | RF Connectors / Coaxial Connectors | 0 |
|
Buy Now | |
DISTI #
0731000090
|
Avnet Asia | Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold Tray (Alt: 0731000090) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 27 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0731000090
0731000090 CAD Models
0731000090 Part Data Attributes
|
0731000090
Molex
Buy Now
Datasheet
|
Compare Parts:
0731000090
Molex
PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |