Part Details for 0731000070 by Molex
Overview of 0731000070 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0731000070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7682
|
Newark | 75 Ohms Bnc R/A Pcb Recpt Black Housing |Molex 0731000070 Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.3100 | Buy Now |
DISTI #
WM5520-ND
|
DigiKey | CONN BNC RCPT R/A 75 OHM PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray |
767 In Stock |
|
$3.1125 / $4.4200 | Buy Now |
DISTI #
V79:2366_26158015
|
Arrow Electronics | Conn BNC 0Hz to 2GHz 75Ohm Solder RA Thru-Hole RCP Gold Tray Min Qty: 1 Package Multiple: 1 Date Code: 1723 | Americas - 4 |
|
$1.6580 | Buy Now |
DISTI #
MOL73100-0070
|
Heilind Electronics | 75 OHMS BNC R/A PCB RECPT | Americas - 0 in Stock |
|
$2.3884 / $3.1587 | Buy Now |
DISTI #
59168797
|
Verical | Conn BNC 0Hz to 2GHz 75Ohm Solder RA Thru-Hole RCP Gold Tray Min Qty: 4 Package Multiple: 1 Date Code: 1723 | Americas - 4 |
|
$1.6580 | Buy Now |
DISTI #
73100-0070
|
TTI | RF Connectors / Coaxial Connectors RA JCK PCB BHD STD 75 ohm pbFree: Pb-Free Min Qty: 768 Package Multiple: 768 Container: Kit | Americas - 0 |
|
Buy Now |
Part Details for 0731000070
0731000070 CAD Models
0731000070 Part Data Attributes
|
0731000070
Molex
Buy Now
Datasheet
|
Compare Parts:
0731000070
Molex
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |