Part Details for 0731000069 by Molex
Overview of 0731000069 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0731000069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7681
|
Newark | Bnc R/A Pcb Recpt 75 Ohms |Molex 0731000069 Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $3.8800 | Buy Now |
DISTI #
WM5519-ND
|
DigiKey | CONN BNC RCPT R/A 75 OHM PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9224 / $7.0800 | Buy Now |
DISTI #
MOL73100-0069
|
Heilind Electronics | BNC R/A PCB RECPT 75 OHMS | Americas - 0 in Stock |
|
$3.2225 / $3.7060 | Buy Now |
DISTI #
73100-0069
|
TTI | RF Connectors / Coaxial Connectors RA JACK PCB BHD LPRO 75 ohm pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now |
Part Details for 0731000069
0731000069 CAD Models
0731000069 Part Data Attributes
|
0731000069
Molex
Buy Now
Datasheet
|
Compare Parts:
0731000069
Molex
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |