Part Details for 0731000037 by Molex
Overview of 0731000037 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0731000037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0731000037-ND
|
DigiKey | CONN N JACK STR 50 OHM CRIMP Min Qty: 210 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6833 | Buy Now |
DISTI #
0731000037
|
Avnet Americas | Conn Type N F 50Ohm Crimp ST Panel Mount Gold - Bulk (Alt: 0731000037) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8198 / $15.2487 | Buy Now |
DISTI #
MOL73100-0037
|
Heilind Electronics | N JACK BULKHEAD FOR RG58 RG14 CABLE | Americas - 0 in Stock |
|
$9.9612 / $11.9534 | Buy Now |
Part Details for 0731000037
0731000037 CAD Models
0731000037 Part Data Attributes
|
0731000037
Molex
Buy Now
Datasheet
|
Compare Parts:
0731000037
Molex
RF N Connector, 1 Contact(s), Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | JACK | |
Cable Types | RG-141 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Total Number of Contacts | 1 |