Part Details for 0731000015 by Molex
Overview of 0731000015 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0731000015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5272-ND
|
DigiKey | CONN BNC PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bag |
8 In Stock |
|
$7.9684 / $13.1800 | Buy Now |
DISTI #
0731000015
|
Avnet Americas | Conn BNC PL 50Ohm RA Cable Mount Bag - Trays (Alt: 0731000015) RoHS: Compliant Min Qty: 588 Package Multiple: 588 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.9974 / $10.2030 | Buy Now |
DISTI #
MOL73100-0015
|
Heilind Electronics | BNC R/A PLUG RG58C/U RG141A/U RG303/U | Americas - 0 in Stock |
|
$6.7729 / $7.9053 | Buy Now |
Part Details for 0731000015
0731000015 CAD Models
0731000015 Part Data Attributes
|
0731000015
Molex
Buy Now
Datasheet
|
Compare Parts:
0731000015
Molex
CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | APPLICABLE CABLES: RG 141, RG 303, RG 58 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |