Part Details for 0730-3-05-01-00-00-01-0 by Mill-Max Mfg Corp
Overview of 0730-3-05-01-00-00-01-0 by Mill-Max Mfg Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0730-3-05-01-00-00-01-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0730-305010000010-ND
|
DigiKey | TERM TURRET PIN L=4.01MM Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 0730-3-05-01-00-00-01-0
0730-3-05-01-00-00-01-0 CAD Models
0730-3-05-01-00-00-01-0 Part Data Attributes:
|
0730-3-05-01-00-00-01-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0730-3-05-01-00-00-01-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0730-3-05-01-00-00-01-0
This table gives cross-reference parts and alternative options found for 0730-3-05-01-00-00-01-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0730-3-05-01-00-00-01-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0730-3-05-80-00-00-01-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 0730-3-05-01-00-00-01-0 vs 0730-3-05-80-00-00-01-0 |