Part Details for 0722MG by Texas Instruments
Overview of 0722MG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0722MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 722 - DC-DC Regulated Power Supply Module, 2 Output, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1271 |
|
$315.2900 / $370.9300 | Buy Now |
Part Details for 0722MG
0722MG CAD Models
0722MG Part Data Attributes:
|
0722MG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
0722MG
Texas Instruments
2-OUTPUT DC-DC REG PWR SUPPLY MODULE, 27.90 X 27.90 MM, 7.60 MM HEIGHT, CERAMIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 27.90 X 27.90 MM, 7.60 MM HEIGHT, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15 V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-CDIP-P20 | |
Length | 27.94 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6.4 W | |
Trim/Adjustable Output | NO | |
Width | 22.86 mm |
Alternate Parts for 0722MG
This table gives cross-reference parts and alternative options found for 0722MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0722MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0722BG | 2-OUTPUT DC-DC REG PWR SUPPLY MODULE, 27.90 X 27.90 MM, 7.60 MM HEIGHT, CERAMIC, DIP-20 | Texas Instruments | 0722MG vs 0722BG |