Part Details for 07229-13081 by Avdel
Overview of 07229-13081 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130814-116LF | Amphenol Communications Solutions | Quickie® Shrouded Eject Latch Header, Wire To Board, Right Angle, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
10130812-101LF | Amphenol Communications Solutions | 10130812-101LF-MINI SAS 1X2 INTERNAL CO | |
89007-229LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 2 Mod, Press Fit. |
Price & Stock for 07229-13081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD07229-13081
|
DB Roberts | SPECIAL JAW HOUSING - 3/8 MON | 0 |
|
RFQ |