Part Details for 07200 by Desco Industries Inc
Overview of 07200 by Desco Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T4712
|
Newark | Statshield Dissipative Chair Cover, Accessory Type:Statshield Dissipative Chair Cover, For Use With:Chairs, Product Range:Statshield Series Rohs Compliant: Na |Desco 07200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8500 | Buy Now |
DISTI #
16-1273-ND
|
DigiKey | CHAIR COVER STATSHIELD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
38 In Stock |
|
$70.8500 | Buy Now |
DISTI #
809-07200
|
Mouser Electronics | Anti-Static Control Products STATSHIELD DISSIP CHAIR COVER RoHS: Compliant | 0 |
|
$67.3000 / $70.8500 | Order Now |
DISTI #
71073963
|
RS | CHAIR COVER, STATSHIELD, DISSIPATIVE | Desco 07200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$83.1100 / $90.3400 | RFQ |
|
Onlinecomponents.com |
4 In Stock |
|
$59.7000 / $87.3400 | Buy Now | |
|
Master Electronics |
4 In Stock |
|
$59.7000 / $87.3400 | Buy Now | |
DISTI #
211WA025
|
Techni-Tool, Inc. | Desco 07200 Chair Cover, Statshield, Dissipative, ESD-Safe | 4 |
|
$70.8500 | Buy Now |
DISTI #
211WA025
|
TestEquity LLC | Desco 07200 Chair Cover, Statshield, Dissipative, ESD-Safe | 4 |
|
$70.8500 | Buy Now |