There are no models available for this part yet.
Overview of 0717640518 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0717640518 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0717640518-ND
|
DigiKey | CONN HEADER R/A 18POS 2.54MM Min Qty: 1840 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6293 | Buy Now | |
DISTI #
0717640518
|
Avnet Americas | Conn Unshrouded HDR 18 POS 2.54mm Solder RA Through Hole Tube - Rail/Tube (Alt: 0717640518) RoHS: Compliant Min Qty: 1840 Package Multiple: 920 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.2407 | Buy Now | |
DISTI #
MOL71764-0518
|
Heilind Electronics | CGRID RA BKWAY HDR 30SAU 18CKT | Americas - 0 in Stock |
|
$2.4134 / $2.7754 | Buy Now | |
DISTI #
000000000001196019
|
Sager | Headers & Wire Housings CGrid RA Bkway Hdr 30SAu 18Ckt Min Qty: 1840 | 0 |
|
$2.1900 / $2.6000 | Buy Now |
CAD Models for 0717640518 by Molex
Part Data Attributes for 0717640518 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|