Part Details for 0717640310 by Molex
Overview of 0717640310 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0717640310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0717640310-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 3360 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2115 | Buy Now |
DISTI #
0717640310
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0717640310) RoHS: Compliant Min Qty: 3360 Package Multiple: 1680 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000001195937
|
Sager | Headers & Wire Housings CGrid RA Bkway Hdr Tin 10Ckt Min Qty: 3360 | 0 |
|
$1.0100 / $1.2000 | Buy Now |