Part Details for 0717640016 by Molex
Overview of 0717640016 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0717640016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50028-16-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0717640016
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0717640016) RoHS: Compliant Min Qty: 2080 Package Multiple: 1040 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$1.3310 / $2.1322 | Buy Now |
DISTI #
MOL71764-0016
|
Heilind Electronics | CGRID R/A BKWAY HDR TIN 16CKT | Americas - 0 in Stock |
|
$1.5905 / $1.8290 | Buy Now |
DISTI #
71764-0016
|
TTI | Headers & Wire Housings RA BRKWY HEADER 16 PIN TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 2 Container: Each |
Americas - 3786 In Stock |
|
$1.5400 / $1.9400 | Buy Now |
Part Details for 0717640016
0717640016 CAD Models
0717640016 Part Data Attributes:
|
0717640016
Molex
Buy Now
Datasheet
|
Compare Parts:
0717640016
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0717640016
This table gives cross-reference parts and alternative options found for 0717640016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0717640016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68697-716LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0717640016 vs 68697-716LF |
86840-116LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0717640016 vs 86840-116LF |
68025-916LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0717640016 vs 68025-916LF |
RF-H162TD-1110 | DISCONNECTABLE CRIMP STYLE CONNECTORS | JST Manufacturing | 0717640016 vs RF-H162TD-1110 |
92634-716LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0717640016 vs 92634-716LF |
68022-016LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0717640016 vs 68022-016LF |
92634-016LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0717640016 vs 92634-016LF |
68459-416LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0717640016 vs 68459-416LF |
M83503/20-08 | 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0717640016 vs M83503/20-08 |
93939-716LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0717640016 vs 93939-716LF |