Part Details for 0717640010 by Molex
Overview of 0717640010 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0717640010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50028-10-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1267 In Stock |
|
$1.3143 / $2.5300 | Buy Now |
DISTI #
0717640010
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0717640010) RoHS: Compliant Min Qty: 3360 Package Multiple: 1680 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.8089 | Buy Now |
DISTI #
MOL71764-0010
|
Heilind Electronics | CGRID R/A BKWAY HDR TIN 10CKT | Americas - 0 in Stock |
|
$0.8858 / $1.0188 | Buy Now |
DISTI #
71764-0010
|
TTI | Headers & Wire Housings RA BRKWY HEADER 10 PIN TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 11355 In Stock |
|
$0.9800 / $1.8300 | Buy Now |
DISTI #
0717640010
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0717640010) RoHS: Compliant Min Qty: 3360 Package Multiple: 1680 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.8089 | Buy Now |
Part Details for 0717640010
0717640010 CAD Models
0717640010 Part Data Attributes:
|
0717640010
Molex
Buy Now
Datasheet
|
Compare Parts:
0717640010
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0717640010
This table gives cross-reference parts and alternative options found for 0717640010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0717640010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68459-110HLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0717640010 vs 68459-110HLF |
65823-399LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0717640010 vs 65823-399LF |
68697-710HLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0717640010 vs 68697-710HLF |
86840-010HLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0717640010 vs 86840-010HLF |
66429-391 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0717640010 vs 66429-391 |
86130102323365E1LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 0717640010 vs 86130102323365E1LF |
79257-310LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0717640010 vs 79257-310LF |
67916-397 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0717640010 vs 67916-397 |
66429-150LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0717640010 vs 66429-150LF |
8614-20-10-2-L0-7 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0717640010 vs 8614-20-10-2-L0-7 |