Part Details for 0717640006 by Molex
Overview of 0717640006 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0717640006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50028-06-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1611 In Stock |
|
$0.8758 / $2.1000 | Buy Now |
DISTI #
0717640006
|
Avnet Americas | Conn Unshrouded HDR 6 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0717640006) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Tube | 0 |
|
$0.7049 | Buy Now |
DISTI #
MOL71764-0006
|
Heilind Electronics | CGRID R/A BKWAY HDR TIN 6CKT | Americas - 0 in Stock |
|
$0.8603 / $0.8731 | Buy Now |
DISTI #
71764-0006
|
TTI | Headers & Wire Housings RA BRKWY HEADER 6 PIN TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 12820 In Stock |
|
$0.7100 / $1.3800 | Buy Now |
DISTI #
000000000001195920
|
Sager | Headers & Wire Housings CGrid RA Bkway Hdr Tin 6Ckt Min Qty: 6000 | 0 |
|
$0.7925 / $0.8190 | Buy Now |
Part Details for 0717640006
0717640006 CAD Models
0717640006 Part Data Attributes
|
0717640006
Molex
Buy Now
Datasheet
|
Compare Parts:
0717640006
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | 7859 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0717640006
This table gives cross-reference parts and alternative options found for 0717640006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0717640006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71764-0106 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Molex | 0717640006 vs 71764-0106 |
71764-0006 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Molex | 0717640006 vs 71764-0006 |