Part Details for 0717423003 by Molex
Overview of 0717423003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0717423003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3499CT-ND
|
DigiKey | CONN RCPT 84POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2290 In Stock |
|
$3.2865 / $4.4800 | Buy Now |
DISTI #
0717423003
|
Avnet Americas | Conn IEEE 1386 RCP 84 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0717423003) RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.4778 / $6.2453 | Buy Now |
DISTI #
MOL71742-3003
|
Heilind Electronics | MEZZANINE 1MM BTB REC 25AU 84 KT | Americas - 0 in Stock |
|
$4.6432 / $5.4194 | Buy Now |