-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RECPT 84POS 1MM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20427CT-ND
|
DigiKey | CONN RCPT 84POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4086 In Stock |
|
$3.4971 / $4.7700 | Buy Now |
DISTI #
0717420003
|
Avnet Americas | Conn Board to Board RCP 84 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0717420003) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.3540 / $5.8019 | Buy Now |
DISTI #
MOL71742-0003
|
Heilind Electronics | MEZZANINE 1MM BTB REC 84CKT | Americas - 0 in Stock |
|
$4.9035 / $4.9767 | Buy Now |
DISTI #
71742-0003
|
TTI | Board to Board & Mezzanine Connectors Mezzanine 1mm BtB Re e 1mm BtB Rec 84Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Reel | Americas - 0 |
|
$4.2200 / $4.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0717420003
Molex
Buy Now
Datasheet
|
Compare Parts:
0717420003
Molex
CONN RECPT 84POS 1MM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |