Part Details for 0717410003 by Molex
Overview of 0717410003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0717410003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0717410003-ND
|
DigiKey | CONN PLUG 84POS SMD GOLD Min Qty: 760 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8846 | Buy Now |
DISTI #
0717410003
|
Avnet Americas | Conn Board to Board PL 84 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0717410003) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.9587 / $6.0735 | Buy Now |
DISTI #
MOL71741-0003
|
Heilind Electronics | MEZZANINE 1MM BTB PLG 84CKT | Americas - 0 in Stock |
|
$4.5828 / $5.2703 | Buy Now |
Part Details for 0717410003
0717410003 CAD Models
0717410003 Part Data Attributes
|
0717410003
Molex
Buy Now
Datasheet
|
Compare Parts:
0717410003
Molex
Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 84 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0717410003
This table gives cross-reference parts and alternative options found for 0717410003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0717410003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTMH-142-02-H-DV-A-P-TR | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0717410003 vs FTMH-142-02-H-DV-A-P-TR |