Part Details for 0717186 by Phoenix Contact
Overview of 0717186 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 0717186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0717186-ND
|
DigiKey | TERM BLK 1POS GRAY Min Qty: 10 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$30.1660 | Buy Now |
DISTI #
651-0717186
|
Mouser Electronics | Fixed Terminal Blocks HDFK 50-VP-IB RoHS: Compliant | 0 |
|
$31.9400 / $41.2600 | Order Now |
DISTI #
71849136
|
RS | Panel Feed-Through Terminal Block Screw 18.8mm 690V 150A 1 Position | Phoenix Contact 0717186 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.6000 / $43.7100 | RFQ |
DISTI #
000000000002151279
|
Sager | Fixed Terminal Blocks HDFK 50-VP-IB Min Qty: 10 | 0 |
|
$37.0400 / $39.8900 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Cable lug connection - number of positions: 1 - load current: 150 A - cross section: 16 mm² - 50 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 18.8 mm - color: gray RoHS: Compliant | 0 |
|
$29.7500 / $38.7300 | Buy Now |
Part Details for 0717186
0717186 CAD Models
0717186 Part Data Attributes:
|
0717186
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0717186
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |