There are no models available for this part yet.
Overview of 0717144 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0717144 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0717144-ND
|
DigiKey | CONN TERM BLK SPACER GRAY Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5160 | Buy Now | |
DISTI #
651-0717144
|
Mouser Electronics | Terminal Block Tools & Accessories DP-VDFK 4/4 RoHS: Compliant | 0 |
|
$1.3200 / $1.4000 | Order Now | |
DISTI #
71869184
|
RS | Partition Plate 0mm | Phoenix Contact 0717144 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.4100 | RFQ | |
Onlinecomponents.com | Spacer plate - number of positions: 0 - pitch: 0 mm - color: gray RoHS: Compliant | 0 |
|
$1.1800 / $1.7200 | Buy Now | ||
DISTI #
DP-VDFK4/4
|
TME | Separating plate Min Qty: 100 | 0 |
|
$0.6420 / $0.7220 | RFQ | |
DISTI #
000000000001093938
|
Sager | Terminal Block Tools & Accessories DP-VDFK 4/4 Min Qty: 50 | 0 |
|
$1.4500 / $1.6900 | Buy Now | |
Master Electronics | Spacer plate - number of positions: 0 - pitch: 0 mm - color: gray RoHS: Compliant | 0 |
|
$1.1800 / $1.7200 | Buy Now |
CAD Models for 0717144 by Phoenix Contact
Part Data Attributes for 0717144 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|