Part Details for 0716607268 by Molex
Overview of 0716607268 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for 0716607268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0716607268
|
Avnet Americas | Conn EBBI RCP 68 POS 2.54mm Solder ST Thru-Hole 68 Terminal 1 Port Tray - Trays (Alt: 0716607268) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Container: Tray | 0 |
|
RFQ |
Part Details for 0716607268
0716607268 CAD Models
0716607268 Part Data Attributes:
|
0716607268
Molex
Buy Now
Datasheet
|
Compare Parts:
0716607268
Molex
CONN RCPT 68POS 1.27MM GOLD T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |