Part Details for 0716241005 by Molex
Overview of 0716241005 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0716241005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0716241005
|
Avnet Americas | Conn Low Force Helix M 160 POS 1.27mm ST Thru-Hole 160 Terminal 1 Port Tube - Rail/Tube (Alt: 0716241005) RoHS: Not Compliant Min Qty: 320 Package Multiple: 320 Container: Tube | 0 |
|
RFQ |
Part Details for 0716241005
0716241005 CAD Models
0716241005 Part Data Attributes:
|
0716241005
Molex
Buy Now
Datasheet
|
Compare Parts:
0716241005
Molex
Telecom and Datacom Connector, 160 Contact(s), Male, Straight, Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (75) | |
Contact Finish Termination | TIN (100) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |