Part Details for 0715H03118012 by Ratioplast Electronics
Overview of 0715H03118012 by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0715H03118012
0715H03118012 CAD Models
0715H03118012 Part Data Attributes
|
0715H03118012
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
0715H03118012
Ratioplast Electronics
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.087 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.945 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for 0715H03118012
This table gives cross-reference parts and alternative options found for 0715H03118012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0715H03118012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
188-1-012-0-T-LS0 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 0715H03118012 vs 188-1-012-0-T-LS0 |
CFS09-32-B2-A-A-A | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 0715H03118012 vs CFS09-32-B2-A-A-A |
PH-1270-12-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | Marktech Optoelectronics | 0715H03118012 vs PH-1270-12-2 |
800-V3-012-65-001101 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 0715H03118012 vs 800-V3-012-65-001101 |
1511P12V000 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Kinked Leads Terminal, Locking, Receptacle | Leoco USA Corp | 0715H03118012 vs 1511P12V000 |
161-1-012-0-T-LS0 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 0715H03118012 vs 161-1-012-0-T-LS0 |
50096-0800N-001 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 0715H03118012 vs 50096-0800N-001 |
CFS09-32-B2-A-A-B | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 0715H03118012 vs CFS09-32-B2-A-A-B |
CFS09-32-B1-A-A-G | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 0715H03118012 vs CFS09-32-B1-A-A-G |
CFS09-32-B1-A-A-B | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 0715H03118012 vs CFS09-32-B1-A-A-B |