There are no models available for this part yet.
Overview of 0715 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-151L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-153L | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 0715 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | NEMA Terminal Blocks RoHS: Compliant | 0 |
|
$2.7400 / $4.4200 | Buy Now | ||
Master Electronics | NEMA Terminal Blocks RoHS: Compliant | 0 |
|
$2.7400 / $4.4200 | Buy Now |
CAD Models for 0715 by TE Connectivity
Part Data Attributes for 0715 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
NYLON
|
Fastening Method
|
SCREW
|
Rated Current
|
30 A
|
Rated Voltage
|
600 V
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Gauge
|
10 AWG
|
Alternate Parts for 0715
This table gives cross-reference parts and alternative options found for 0715. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0715, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0715 | 30A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | 0715 vs 0715 |