Part Details for 07145-80 by Qualtek Electronics Corporation
Overview of 07145-80 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07145-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B2878
|
Newark | Fan Accessories |Qualtek Electronics 07145-80 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.1600 | Buy Now |
DISTI #
07145-80-ND
|
DigiKey | POWER CORD FAN 45DEG ANGLE 80" Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
64 In Stock |
|
$2.4234 / $3.3600 | Buy Now |
DISTI #
562-07145-80
|
Mouser Electronics | Fan Accessories 80" 45 DEG PWR CORD RoHS: Compliant | 0 |
|
$2.4200 / $3.3600 | Order Now |
DISTI #
70278862
|
RS | Power Cord FAN 45DEG ANGLE 80 in. | Qualtek Electronics Corp. 07145-80 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0300 / $3.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$2.6200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Cord 2.032m 18AWG Power 2 POS RCP Bulk RoHS: Compliant |
201 In Stock |
|
$2.3200 / $3.4100 | Buy Now |
DISTI #
60870300
|
Verical | Thermal Accessories AC Power Cord for Fan RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2025 | Americas - 180 |
|
$3.2240 / $4.4330 | Buy Now |
DISTI #
000000000003019565
|
Sager | Fan Accessories 80 45 DEG PWR CORD Min Qty: 1 | 0 |
|
$2.5600 / $3.8300 | Buy Now |
|
Master Electronics | Cable Assembly Cord 2.032m 18AWG Power 2 POS RCP Bulk RoHS: Compliant |
201 In Stock |
|
$2.3200 / $3.4100 | Buy Now |
Part Details for 07145-80
07145-80 CAD Models
07145-80 Part Data Attributes
|
07145-80
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
07145-80
Qualtek Electronics Corporation
Fan Cords & Accessories 80" 45 DEG PWR CORD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR |