Part Details for 0714392464 by Molex
Overview of 0714392464 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0714392464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0714392464CT-ND
|
DigiKey | CONN RCPT 64POS SMD GOLD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2403 In Stock |
|
$4.4417 / $7.5600 | Buy Now |
DISTI #
0714392464
|
Avnet Americas | Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0714392464) RoHS: Compliant Min Qty: 1520 Package Multiple: 760 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.8012 / $5.3183 | Buy Now |
DISTI #
MOL71439-2464
|
Heilind Electronics | MEZZANINE 1MM BTB REC 30 SAU 64CKT | Americas - 0 in Stock |
|
$4.4949 / $4.5620 | Buy Now |
|
Quest Components | 95 |
|
$2.6030 / $4.2210 | Buy Now | |
DISTI #
71439-2464
|
TTI | Board to Board & Mezzanine Connectors 1MM MEZZAN RECPT 64 RoHS: Compliant pbFree: Pb-Free Min Qty: 380 Package Multiple: 380 Container: Reel |
Americas - 760 In Stock |
|
$4.4000 / $5.2300 | Buy Now |
DISTI #
0714392464
|
Avnet Americas | Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0714392464) RoHS: Compliant Min Qty: 1520 Package Multiple: 760 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.8012 / $5.3183 | Buy Now |