Part Details for 0714390964 by Molex
Overview of 0714390964 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0714390964
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0714390964-ND
|
DigiKey | CONN RCPT 64POS SMD GOLD Min Qty: 1100 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9291 | Buy Now |
DISTI #
0714390964
|
Avnet Americas | Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 0714390964) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$3.6283 / $4.8349 | Buy Now |
DISTI #
MOL71439-0964
|
Heilind Electronics | MEZZANINE .039 REC DR SMT | Americas - 0 in Stock |
|
$4.0863 / $4.1473 | Buy Now |