-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17201-ND
|
DigiKey | CONN RCPT 64POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3529 In Stock |
|
$4.3219 / $7.4100 | Buy Now |
DISTI #
0714390164
|
Avnet Americas | Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: 0714390164) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 3018 |
|
$2.1824 / $2.5512 | Buy Now |
DISTI #
MOL71439-0164
|
Heilind Electronics | MEZZANINE 1MM BTB REC 30 SAU 64CKT | Americas - 1291 in Stock882 On Order |
|
$2.2939 / $2.8998 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
DISTI #
71439-0164
|
TTI | Board to Board & Mezzanine Connectors PMC RECEPTACLE SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 14 Container: Tube | Americas - 0 |
|
$2.7500 / $2.9800 | Buy Now |
DISTI #
MOL71439-0164
|
Interstate Connecting Components | MEZZANINE 1MM BTB REC 30 SAU 64CKT | 258176 On Order |
|
$2.2939 / $2.8998 | Buy Now |
DISTI #
000000000000039847
|
Sager | Board to Board & Mezzanine Connectors 1.00MM REC 02X32P VT SMT 30AU Min Qty: 1 | 376 |
|
$2.1200 / $2.7900 | Buy Now |
DISTI #
0714390164
|
Avnet Asia | Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD Tube (Alt: 0714390164) RoHS: Compliant Min Qty: 1176 Package Multiple: 588 Lead time: 8 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0714390164
Molex
Buy Now
Datasheet
|
Compare Parts:
0714390164
Molex
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0714390164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0714390164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-132-D-12-GT-LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 0714390164 vs BSSH-132-D-12-GT-LF |
BSSH-132-D-08-GT-LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 0714390164 vs BSSH-132-D-08-GT-LF |
1-746279-3 | CONNECTOR, 64 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 0714390164 vs 1-746279-3 |
BSSH-132-D-02-GT-LT-LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 0714390164 vs BSSH-132-D-02-GT-LT-LF |
71439-1564 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | 0714390164 vs 71439-1564 |
BSSH-132-D-04-G-LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 0714390164 vs BSSH-132-D-04-G-LF |
QFS-032-01-H-D-DP-A | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 0714390164 vs QFS-032-01-H-D-DP-A |
BSSH-132-D-04-H-LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 0714390164 vs BSSH-132-D-04-H-LF |
BSSH-132-D-14-H-LT-LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 0714390164 vs BSSH-132-D-14-H-LT-LF |
BSSH-132-D-02-GT-LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 0714390164 vs BSSH-132-D-02-GT-LF |