Part Details for 0714390064 by Molex
Overview of 0714390064 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0714390064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0714390064-ND
|
DigiKey | CONN RCPT 64POS SMD GOLD Min Qty: 588 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4867 | Buy Now |
DISTI #
0714390064
|
Avnet Americas | Conn Board to Board RCP 64 POS Tube - Rail/Tube (Alt: 0714390064) RoHS: Compliant Min Qty: 588 Package Multiple: 588 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.9407 / $5.4963 | Buy Now |
DISTI #
MOL71439-0064
|
Heilind Electronics | MEZZANINE 1MM BTB REC 50 SAU 4CKT | Americas - 0 in Stock |
|
$4.1473 / $4.7694 | Buy Now |