Part Details for 0714362864 by Molex
Overview of 0714362864 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0714362864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4580CT-ND
|
DigiKey | CONN PLUG 64POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2560 In Stock |
|
$3.0401 / $7.8600 | Buy Now |
DISTI #
0714362864
|
Avnet Americas | Conn Board to Board PL 64 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0714362864) RoHS: Compliant Min Qty: 1520 Package Multiple: 760 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.0325 / $5.6421 | Buy Now |
DISTI #
0714362864
|
Avnet Americas | Conn Board to Board PL 64 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0714362864) RoHS: Compliant Min Qty: 1520 Package Multiple: 760 Container: Reel | 0 |
|
$2.8945 / $3.5064 | Buy Now |
DISTI #
62AC1164
|
Avnet Americas | Conn Board to Board PL 64 POS 1mm Solder ST SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 62AC1164) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 86 Partner Stock |
|
$5.8100 / $8.8100 | Buy Now |
DISTI #
V72:2272_06550252
|
Arrow Electronics | Conn Mezzanine PL 64 POS 1mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1805 Container: Cut Strips | Americas - 454 |
|
$1.3438 / $2.5919 | Buy Now |
DISTI #
MOL71436-2864
|
Heilind Electronics | MEZZANINE 1MM BTB PLG 30 SAU | Americas - 0 in Stock |
|
$4.7685 / $4.8397 | Buy Now |
DISTI #
80015285
|
Verical | Conn Mezzanine PL 64 POS 1mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 488 Package Multiple: 488 Date Code: 2415 | Americas - 488 |
|
$5.4131 | Buy Now |
DISTI #
31266320
|
Verical | Conn Mezzanine PL 64 POS 1mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1805 | Americas - 454 |
|
$1.3438 / $1.6853 | Buy Now |
DISTI #
71436-2864
|
TTI | Board to Board & Mezzanine Connectors IEEE 1386 PLUG 64P dual row SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 380 Package Multiple: 380 Container: Reel |
Americas - 3420 In Stock |
|
$3.5700 / $3.9400 | Buy Now |
DISTI #
0714362864
|
Avnet Americas | Conn Board to Board PL 64 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0714362864) RoHS: Compliant Min Qty: 1520 Package Multiple: 760 Container: Reel | 0 |
|
$2.8945 / $3.5064 | Buy Now |
Part Details for 0714362864
0714362864 CAD Models
0714362864 Part Data Attributes:
|
0714362864
Molex
Buy Now
Datasheet
|
Compare Parts:
0714362864
Molex
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0714362864
This table gives cross-reference parts and alternative options found for 0714362864. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0714362864, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW-32-03-G-D-095-169-P | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714362864 vs MW-32-03-G-D-095-169-P |
MW-32-03-H-D-095-169 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714362864 vs MW-32-03-H-D-095-169 |
MW-32-03-G-D-190-119-A-P | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714362864 vs MW-32-03-G-D-190-119-A-P |
MW-32-03-G-D-191-119-A | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714362864 vs MW-32-03-G-D-191-119-A |
MW-32-03-G-D-183-118-A-P | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714362864 vs MW-32-03-G-D-183-118-A-P |
MW-32-03-G-D-183-118-A-P-TR | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714362864 vs MW-32-03-G-D-183-118-A-P-TR |
MW-32-03-G-D-225-065-ES-A-P-TR | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0714362864 vs MW-32-03-G-D-225-065-ES-A-P-TR |