Part Details for 0714362264 by Molex
Overview of 0714362264 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0714362264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0714362264-ND
|
DigiKey | CONN BTB PLUG 64POS SMD SOLDER Min Qty: 760 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1199 | Buy Now |
DISTI #
0714362264
|
Avnet Americas | Conn Board to Board PL 64 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0714362264) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.1170 / $6.3164 | Buy Now |
DISTI #
MOL71436-2264
|
Heilind Electronics | 1MM BTB CONN 50 SAU 64CKT | Americas - 0 in Stock |
|
$4.7661 / $5.4811 | Buy Now |
DISTI #
0714362264
|
Avnet Americas | Conn Board to Board PL 64 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0714362264) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.1170 / $6.3164 | Buy Now |
Part Details for 0714362264
0714362264 CAD Models
0714362264 Part Data Attributes:
|
0714362264
Molex
Buy Now
Datasheet
|
Compare Parts:
0714362264
Molex
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |